
The TPC8207(TE12L) is a 2 N-Channel FET with a maximum drain to source voltage of 20V and a continuous drain current of 6A. It has a maximum power dissipation of 750mW and an on-resistance of 20mR. The device is packaged in a SOIC package and is intended for surface mount applications. It is not RoHS compliant and contains lead.
Toshiba TPC8207(TE12L) technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 2.01nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 20mR |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPC8207(TE12L) to view detailed technical specifications.
No datasheet is available for this part.