
MOSFET 2N-CH 20V 6A 8-SOP
Toshiba TPC8207(TE12L,Q) technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 2.01nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 20mR |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8207(TE12L,Q) to view detailed technical specifications.
No datasheet is available for this part.
