Toshiba TPC8223-H,LQ(S technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.19nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8223-H,LQ(S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.