
Dual N/P-channel enhancement mode Power MOSFET in an 8-pin SOP package. Features 30V drain-source voltage, 5A (N-channel) / 4.5A (P-channel) continuous drain current, and low on-resistance of 50mΩ (N-channel) / 35mΩ (P-channel) at 10V. Surface-mount design with gull-wing leads and a 1.27mm pin pitch. Maximum power dissipation is 1500mW, with an operating temperature range of -55°C to 150°C.
Toshiba TPC8402(T2LMBS-H1) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5@N Channel|4.5@P ChannelA |
| Material | Si |
| Maximum Drain Source Resistance | 50@10V@N Channel|35@10V@P ChannelmOhm |
| Typical Gate Charge @ Vgs | 16@10V@N Channel|28@10V@P ChannelnC |
| Typical Gate Charge @ 10V | 16@N Channel|28@P ChannelnC |
| Typical Input Capacitance @ Vds | 475@10V@N Channel|970@10V@P ChannelpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPC8402(T2LMBS-H1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.