
N-channel enhancement mode power MOSFET featuring dual dual drain configuration. This surface-mount transistor offers a 30V drain-source voltage and supports continuous drain currents of 6A and 8.5A. It is housed in an 8-pin SOP package with gull-wing leads, measuring 5.5mm x 4.4mm x 1.5mm. Key electrical characteristics include a maximum drain-source on-resistance of 25mOhm and 18mOhm at 10V, with typical gate charges of 17nC and 49nC. Operating temperature range spans from -55°C to 150°C.
Toshiba TPC8A01(T2LIBM2) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6@Q 1|8.5@Q 2A |
| Material | Si |
| Maximum Drain Source Resistance | 25@10V@Q 1|18@10V@Q 2mOhm |
| Typical Gate Charge @ Vgs | 17@10V@Q 1|49@10V@Q 2nC |
| Typical Gate Charge @ 10V | 17@Q 1|49@Q 2nC |
| Typical Input Capacitance @ Vds | 940@10V@Q 1|2295@10V@Q 2pF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPC8A01(T2LIBM2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.