Toshiba TPC8A06-H(TE12LQM) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10.1mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPC8A06-H(TE12LQM) to view detailed technical specifications.
No datasheet is available for this part.