
Toshiba TPCA8009-H(TE12L,Q technical specifications.
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Rds On Max | 350mR |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPCA8009-H(TE12L,Q to view detailed technical specifications.
No datasheet is available for this part.
