The TPCA8010-H(TE12L.Q) is a surface mount N-channel MOSFET from Toshiba with a maximum drain to source voltage of 200V and a continuous drain current of 5.5A. It has a maximum power dissipation of 45W and an on-resistance of 450mR. The device is lead free and packaged in a cut tape format. The TPCA8010-H(TE12L.Q) operates over a temperature range of -40 to 150 degrees Celsius.
Toshiba TPCA8010-H(TE12L.Q) technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 450mR |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8010-H(TE12L.Q) to view detailed technical specifications.
No datasheet is available for this part.