Toshiba TPCA8023-H(TE12LQM technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.15nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Rds On Max | 12.9mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8023-H(TE12LQM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.