Toshiba TPCA8026(TE12L,Q) technical specifications.
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8026(TE12L,Q) to view detailed technical specifications.
No datasheet is available for this part.