Toshiba TPCA8050-H technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 45W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPCA8050-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
