Toshiba TPCA8051-H(T2L1,VM technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 7.54nF |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Rds On Max | 9.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8051-H(T2L1,VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.