Toshiba TPCA8051-H(TE12L,Q technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 6.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 800pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole, Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.43R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8051-H(TE12L,Q to view detailed technical specifications.
No datasheet is available for this part.