Toshiba TPCA8106(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 40A |
| Fall Time | 300ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 4.6nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 750ns |
| Turn-On Delay Time | 20ns |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPCA8106(TE12L,Q) to view detailed technical specifications.
No datasheet is available for this part.