Toshiba TPCA8128 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | -34A |
| Drain to Source Voltage (Vdss) | -30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 45W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.0037R |
| RoHS Compliant | No |
| Threshold Voltage | -800mV |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPCA8128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
