Toshiba TPCA8A02-H(TE12LQM technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.43nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 5.3mR |
| Series | U-MOSV-H |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCA8A02-H(TE12LQM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.