
Toshiba TPCC8008(TE12L,QM) technical specifications.
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6.8mR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPCC8008(TE12L,QM) to view detailed technical specifications.
No datasheet is available for this part.