Toshiba TPCF8001 technical specifications.
| Continuous Drain Current (ID) | 1.17A |
| Drain to Source Voltage (Vdss) | 60V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPCF8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.