The TPCF8101(TE85L) is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 6A and a drain to source voltage rating of 12V. The device has a gate to source voltage rating of 8V and an input capacitance of 1.6nF. The TPCF8101(TE85L) is not RoHS compliant and contains lead.
Toshiba TPCF8101(TE85L) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.6nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| DC Rated Voltage | -12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPCF8101(TE85L) to view detailed technical specifications.
No datasheet is available for this part.