Toshiba TPCF8101(TE85L,F,M technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCF8101(TE85L,F,M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
