Toshiba TPCF8104(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPCF8104(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.