Toshiba TPCF8107,LF(CM technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 970pF |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 28mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCF8107,LF(CM to view detailed technical specifications.
No datasheet is available for this part.