The TPCF8201(TE85L) is a 2 N-Channel MOSFET from Toshiba with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a drain to source voltage of 20V. The device is packaged in a surface mount package and is available on a tape and reel. The TPCF8201(TE85L) has an input capacitance of 590pF and a maximum power dissipation of 530mW.
Toshiba TPCF8201(TE85L) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 590pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 49mR |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPCF8201(TE85L) to view detailed technical specifications.
No datasheet is available for this part.