The TPCF8201(TE85L,F) is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3A and a drain to source breakdown voltage of 20V. The device is lead free and RoHS compliant, with a power dissipation of 1.35W. It is available in a tape and reel packaging with a quantity of 4000 units.
Toshiba TPCF8201(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 49mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCF8201(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.