The TPCF8302(TE85L) is a surface mount N-channel MOSFET with a maximum drain to source voltage of 20V and a continuous drain current of 3A. It has a maximum power dissipation of 530mW and an on-resistance of 59mR. The device is packaged in a cut tape format with a package quantity of one. It is not RoHS compliant and contains lead, making it a non-lead free device.
Toshiba TPCF8302(TE85L) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 800pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 59mR |
| RoHS Compliant | No |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPCF8302(TE85L) to view detailed technical specifications.
No datasheet is available for this part.