Toshiba TPCF8A01(TE85L) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 590pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 49mR |
| Series | U-MOSIII |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCF8A01(TE85L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.