The TPCF8B01(TE85L) is a surface mount N-channel transistor with a maximum drain to source voltage of 20V and a continuous drain current of 2.7A. It has an on-resistance of 110mR and an input capacitance of 470pF. The transistor is packaged in a surface mount package and is available on a cut tape. It is not RoHS compliant and contains lead.
Toshiba TPCF8B01(TE85L) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | -2.7A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 470pF |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 110mR |
| RoHS Compliant | No |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPCF8B01(TE85L) to view detailed technical specifications.
No datasheet is available for this part.