Toshiba TPCL4203(TE85L,F) technical specifications.
| Package/Case | LGA |
| Fall Time | 210ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 685pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPCL4203(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.