N-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 21A continuous drain current. This single element silicon MOSFET is housed in an 8-pin TSSOP lead-frame SMT package with gull-wing leads, measuring 3.5mm x 3.65mm x 0.75mm with a 0.8mm pin pitch. Key electrical characteristics include a maximum drain-source on-resistance of 12.9 mOhm at 10V, typical gate charge of 21nC at 10V, and typical input capacitance of 1433pF at 10V. Maximum power dissipation is 30000mW, with an operating temperature range of -55°C to 150°C.
Toshiba TPCM8003-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.65 |
| Package Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 21A |
| Material | Si |
| Maximum Drain Source Resistance | 12.9@10VmOhm |
| Typical Gate Charge @ Vgs | 11@5V|21@10VnC |
| Typical Gate Charge @ 10V | 21nC |
| Typical Input Capacitance @ Vds | 1433@10VpF |
| Maximum Power Dissipation | 30000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPCM8003-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.