Toshiba TPCP8001-H(TE85LFM technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 640pF |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 16mR |
| Series | U-MOSIII |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCP8001-H(TE85LFM to view detailed technical specifications.
No datasheet is available for this part.