Toshiba TPCP8001-H(TE85L,F technical specifications.
| Contact Plating | Tin, Silver |
| Continuous Drain Current (ID) | 7.2A |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPCP8001-H(TE85L,F to view detailed technical specifications.
No datasheet is available for this part.