Toshiba TPCP8203(TE85L,F) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.48W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCP8203(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.