P-channel enhancement mode power MOSFET, silicon, 20V drain-source voltage, 5A continuous drain current. Features dual dual drain configuration with 2 elements per chip. Surface mountable in an 8-pin PS lead-frame SMT package (2.9mm x 2.4mm x 0.8mm) with 0.65mm pin pitch. Maximum power dissipation of 1480mW, operating temperature range of -55°C to 150°C.
Toshiba TPCP8302(TE85LFM) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PS |
| Package/Case | PS |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 5A |
| Material | Si |
| Maximum Drain Source Resistance | 33@4VmOhm |
| Typical Gate Charge @ Vgs | 20@5VnC |
| Typical Input Capacitance @ Vds | 1500@10VpF |
| Maximum Power Dissipation | 1480mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPCP8302(TE85LFM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.