Toshiba TPCP8402(TE85L,F,M technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 34ns |
| FET Type | N and P-Channel |
| Input Capacitance | 470pF |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.23W |
| Rds On Max | 50mR |
| Turn-Off Delay Time | 8.4ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCP8402(TE85L,F,M to view detailed technical specifications.
No datasheet is available for this part.