Toshiba TPCP8701(TE85L,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 140mV |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.77W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPCP8701(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.