Toshiba TPCS8004 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Voltage (Vdss) | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TPCS8004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.