Toshiba TPD1028AS(TPDAIHAT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8.2(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 7 |
| Pin Pitch (mm) | 2.5 |
| Package Weight (g) | 0.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPD1028AS(TPDAIHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.