
High-side power switch IC with a single output and a maximum on-resistance of 0.08 Ohms. Features an 8-pin SOP package with gull-wing leads for surface mounting, measuring 5.5mm (max) length, 4.4mm width, and 1.5mm height. Operates within a supply voltage range of 5 to 18V, with a maximum input voltage of 12V and a minimum of -0.5V. This plastic small outline package component offers a supply current of 1mA and a maximum power dissipation of 2400mW, suitable for operation between -40°C and 110°C.
Toshiba TPD1034F(T2LTOYOGQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | High Side |
| Number of Outputs | 1 |
| Switch On Resistance | 0.08(Max)Ohm |
| Maximum Input Voltage | 12V |
| Supply Current | 1mA |
| Maximum Power Dissipation | 2400mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Operating Supply Voltage Range | 5 to 18V |
| Minimum Input Voltage | -0.5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPD1034F(T2LTOYOGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.