Toshiba TPD1038F(TE12L,Q) technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 60V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPD1038F(TE12L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.