
High-side power switch IC featuring 8 outputs and 0.9 Ohm switch-on resistance. This surface-mount component is housed in a 24-pin SSOP package with gull-wing leads, measuring 13.5mm (Max) in length, 6mm in width, and 1.5mm in height. It operates within an 8 to 40V supply voltage range, with a maximum input voltage of 7V and a minimum of -0.5V. The device supports a maximum power dissipation of 1200mW and operates across a temperature range of -40°C to 85°C.
Toshiba TPD2005F(ELDIAMO) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 13.5(Max) |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | High Side |
| Number of Outputs | 8 |
| Switch On Resistance | 0.9Ohm |
| Maximum Input Voltage | 7V |
| Supply Current | 5(Max)mA |
| Maximum Power Dissipation | 1200mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage Range | 8 to 40V |
| Minimum Input Voltage | -0.5V |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TPD2005F(ELDIAMO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.