Toshiba TPD4104AK(STL,Q) technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 23 |
| PCB | 23 |
| Package Length (mm) | 31.5 |
| Package Width (mm) | 5.1 |
| Package Height (mm) | 16.1 |
| Mounting | Through Hole |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPD4104AK(STL,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.