Toshiba TPD4111K technical specifications.
| Number of Terminals | 23 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T23 |
| Pin Count | 23 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TPD4111K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.