The TPD4134K is a 26-pin dual motor driver IC from Toshiba, featuring a supply voltage range of 13.5V to 16.5V. It is packaged in the R-PDIP-T26 format, measuring 15.24mm in width and 32mm in length. The IC has 36 pins and supports a single function. It is designed for use in power management applications.
Toshiba TPD4134K technical specifications.
| Number of Terminals | 26 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T26 |
| Width | 15.24 |
| Length | 32 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TPD4134K to view detailed technical specifications.
No datasheet is available for this part.