Toshiba TPD4135AK technical specifications.
| Package/Case | HDIP |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPD4135AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.