Toshiba TPD4135K technical specifications.
| Package/Case | HDIP |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 280V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TPD4135K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.