Toshiba TPD4135K(HID,Q) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | HDIP |
| Lead Shape | Through Hole |
| Pin Count | 26 |
| PCB | 26 |
| Package Length (mm) | 32 |
| Package Width (mm) | 13 |
| Package Height (mm) | 3.6 |
| Seated Plane Height (mm) | 3.8 |
| Pin Pitch (mm) | 2 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 50V |
| Typical Operating Supply Voltage | 280V |
| Max Operating Supply Voltage | 450V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPD4135K(HID,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.