Toshiba TPD4142K technical specifications.
| Number of Terminals | 26 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T26 |
| Width | 15.24 |
| Length | 32 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 17.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TPD4142K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.