Toshiba TPD4146K technical specifications.
| Package Family Name | DIP |
| Package/Case | HDIP |
| Pin Count | 26 |
| PCB | 26 |
| Package Length (mm) | 32 |
| Package Width (mm) | 13 |
| Package Height (mm) | 3.8 |
| Seated Plane Height (mm) | 3.8 |
| Pin Pitch (mm) | 2.5|3.8 |
| Mounting | Through Hole |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TPD4146K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.