The TPD7100F is a dual MOSFET driver IC from Toshiba, featuring a 24-pin SOP package. It operates over an industrial temperature range of -40°C to 110°C. This device is designed for use in buffer or inverter based MOSFET driver applications. The TPD7100F has a width of 6mm and a length of 13mm, with a pin count of 24. It is available in a JEDEC package code R-PDSO-G24.
Toshiba TPD7100F technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 6 |
| Length | 13 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TPD7100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.