Toshiba TPH12008NH,L1Q technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 10.1mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 7.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Rds On Max | 12.3mR |
| Turn-Off Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TPH12008NH,L1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
